LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC70H4023FRRE5 product image
Images for reference only

VISHAY RNC70H4023FRRE5

Manufacturer
MPN
RNC70H4023FRRE5
LCSC Part #
C3558272
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 402kΩ ±1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC70H4023FRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7144$ 3.71
200+$ 1.4377$ 287.54
500+$ 1.3868$ 693.40
1,000+$ 1.3621$ 1362.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance402kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C4023FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN70C4023FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7984
ERC70402K00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H4023FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H4023FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RN70C4023FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC70H4023FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RN70C4023FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6248
RNC70H4023FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
CMF70402K00FHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF70402K00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6667
CMF70402K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6602
RN70D4023FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70D4023FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7457
RNC70J4023FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.7124
RN70D4023FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.5816
RN70D4023FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF65402K00FEBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.397
CMF70402K00FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
CMF70402K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217