LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC502K0000BER6500 product image
Images for reference only

VISHAY ERC502K0000BER6500

Manufacturer
MPN
ERC502K0000BER6500
LCSC Part #
C3558154
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 2kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC502K0000BER6500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1442$ 2.14
200+$ 0.8299$ 165.98
500+$ 0.8006$ 400.30
1,000+$ 0.7867$ 786.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance2kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2001BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J2001BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNR50J2001BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2001BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J2001BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J2001BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J2001BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2001BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J2001BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J2001BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2001BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2001BRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2001BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2001BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J2001BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2001BSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2001BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2001BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2001BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J2001BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.9388