LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H3483FSRE8 product image
Images for reference only

VISHAY RNC60H3483FSRE8

Manufacturer
MPN
RNC60H3483FSRE8
LCSC Part #
C3558104
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 348kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H3483FSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7112$ 0.71
200+$ 0.2762$ 55.24
500+$ 0.2654$ 132.70
1,000+$ 0.2607$ 260.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance348kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H3483FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3483FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3483FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H3483FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55348K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
ERC55348K00FHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H3483FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60H3483FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC55348K00FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60K3483FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3889
ERC55348K00FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
ERC55348K00FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60J3483FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60K3483FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H3483BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H3483BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H3483BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H3483BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55348K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC55348K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871