LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H7680BSRE5 product image
Images for reference only

VISHAY RNC55H7680BSRE5

Manufacturer
MPN
RNC55H7680BSRE5
LCSC Part #
C3557971
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 768Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H7680BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance768Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H7680BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H7680BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H7680BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H7680BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H7680BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H7680BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H7680BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H7680BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H7680BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H7680BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H7680BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
RNC55H7680BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H7680BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H7680BRRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H7680BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H7680BRRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H7680BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55768R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H7680BRR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H7680BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16