VISHAY RLR07C4994FRRE623
| Manufacturer | |
| MPN | RLR07C4994FRRE623 |
| LCSC Part # | C3557909 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 4.99MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.99MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.99MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9941 | $ 2.99 |
| 200+ | $ 1.16 | $ 232.00 |
| 500+ | $ 1.1184 | $ 559.20 |
| 1,000+ | $ 1.0983 | $ 1098.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.99MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 4.99MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C4994FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.7431 | ||
| RLR07C4994FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.7431 | ||
| RLR07C4994FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.7431 | ||
| RLR07C4994FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C4994FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1532 | ||
| RLR07C4994FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3785 | ||
| RLR07C4994FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C4994FPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C4994FRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.2153 | ||
| RLR07C4994FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C4994FPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C4994FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C4994FRRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C4994FRRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.9288 | ||
| RLR07C4994FRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C4994FRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C4994FMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C4994FRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6179 | ||
| RLR07C4994FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.8863 | ||
| RLR07C4994FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 |

