LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1210BSRE7 product image
Images for reference only

VISHAY RNC55J1210BSRE7

Manufacturer
MPN
RNC55J1210BSRE7
LCSC Part #
C3557863
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 121Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1210BSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,500+$ 0.5045$ 756.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance121Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1210BPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1210BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1210BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1210BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1210BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1210BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1210BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1210BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1210BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1210BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1210BPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1210BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1210BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1210BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
ERC55121R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J1210BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
ERC55121R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J1210BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1210BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 6.6406
RNC55J1210BPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729