VISHAY CMF651K5000FHEK70
| Manufacturer | |
| MPN | CMF651K5000FHEK70 |
| LCSC Part # | C3557555 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±1% 1.5W Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9703 | $ 0.97 |
| 200+ | $ 0.3764 | $ 75.28 |
| 500+ | $ 0.3625 | $ 181.25 |
| 1,000+ | $ 0.3564 | $ 356.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 1.5W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.5kΩ | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF651K5000FHRE70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3799 | ||
| CMF651K5000FHBF70 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9703 | ||
| CMF651K5000DHBF11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.831 | ||
| CMF651K5000DHR611 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6496 | ||
| CMF651K5000DHEB11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6078 | ||
| CMF651K5000FKR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| CMF651K5000FKEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3647 | ||
| CMF651K5000FKEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| CMF651K5000FKEA11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4631 | ||
| CMF651K5000FKR611 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4735 | ||
| CMF651K5000FKEB11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.436 | ||
| CMF651K5000FKRE11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.436 | ||
| CMF701K5000FKBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.2973 | ||
| CMF701K5000FEBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6519 | ||
| CMF701K5000FKR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6156 | ||
| CMF701K5000FEEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7984 | ||
| CMF701K5000FKRE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6358 | ||
| CMF701K5000FKEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5816 | ||
| CMF701K5000FKEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5816 | ||
| CMF701K5000FER6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7482 |

