LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3320FSRE7 product image
Images for reference only

VISHAY RNC50J3320FSRE7

Manufacturer
MPN
RNC50J3320FSRE7
LCSC Part #
C3557025
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 332Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3320FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,500+$ 0.6093$ 913.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance332Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J3320FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J3320FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J3320FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J3320FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.8914
ERC50332R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J3320FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2028
RNC50J3320FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.8744
RNC50J3320FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2028
RNC50J3320FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2028
RNC50J3320FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J3320FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3320FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3320FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J3320FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2028
ERC50332R00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J3320FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3320DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.8724
RNR50K3320FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50K3320FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
RNR50K3320FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6625