LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2210FSRE865 product image
Images for reference only

VISHAY RNC55H2210FSRE865

Manufacturer
MPN
RNC55H2210FSRE865
LCSC Part #
C3556702
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 221Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2210FSRE865
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance221Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2210FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2210FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2210FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H2210FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H2210FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H2210FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H2210FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H2210FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H2210FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2210FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H2210FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H2210FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H2210FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55221R00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
ERC55221R00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H2210FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H2210FSM23VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H2210FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H2210FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55221R00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767