LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1092DSRE7 product image
Images for reference only

VISHAY RNC60H1092DSRE7

Manufacturer
MPN
RNC60H1092DSRE7
LCSC Part #
C3556657
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 10.9kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1092DSRE7
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,500+$ 0.5045$ 756.75
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance10.9kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1092DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1092DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3916
RNC60H1092DSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.6216
ERC5510K900DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H1092DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC5510K900DHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2387
RNC60H1092DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1092DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H1092BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1092BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
RNC60H1092BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5510K900BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H1092BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1092BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1092BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.5945
RNC60H1092BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5510K900BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057