LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO KNP700JT-91-2R product image
Images for reference only

YAGEO KNP700JT-91-2RRoHS

Manufacturer
YAGEOAsian Brands
MPN
KNP700JT-91-2R
LCSC Part #
C3556074
Packaging
Through Hole,D8.5xL24.5mm
Customer #
Key Attributes
RES 2Ω ±5% 7W Through Hole,D8.5xL24.5mm
Datasheetpdf iconYAGEO KNP700JT-91-2R
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0755$ 0.08
200+$ 0.0293$ 5.86
500+$ 0.0282$ 14.10
1,000+$ 0.0277$ 27.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D8.5xL24.5mm
Resistance
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
KNP7WSJB-91-2RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0968
KNP700JB-91-2RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0755
KNP7WSJT-91-2RYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0968