LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF6556K000BXBF product image
Images for reference only

VISHAY PTF6556K000BXBF

Manufacturer
MPN
PTF6556K000BXBF
LCSC Part #
C3556063
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 56kΩ ±0.1% 250mW Through Hole,D3.7xL9.5mm
Datasheetpdf iconVISHAY PTF6556K000BXBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.482$ 2.48
200+$ 0.961$ 192.20
500+$ 0.9271$ 463.55
1,000+$ 0.9101$ 910.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance56kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+150℃