LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RR02J10KTB product image
  • RR02J10KTB thumbnail 1
  • RR02J10KTB thumbnail 2
  • RR02J10KTB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity RR02J10KTBRoHS

Manufacturer
MPN
RR02J10KTB
LCSC Part #
C3555657
Packaging
Through Hole
Customer #
Key Attributes
RES 10kΩ ±5% 2W Through Hole
Datasheetpdf iconTE Connectivity RR02J10KTB
Alternative Parts10
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1289$ 0.64
50+$ 0.1262$ 6.31
150+$ 0.1244$ 18.66
500+$ 0.1226$ 61.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance10kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+235℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SQMR510KJTE ConnectivityThrough Hole359$ 0.6586
RR03J10KTBTE ConnectivityThrough Hole0$ 0.0509
SQMR210KJTE ConnectivityThrough Hole0$ 0.2515
SQMR1010KJTE ConnectivityThrough Hole0$ 1.001
SQBR2010KJTE ConnectivityThrough Hole0$ 0.9386
CPCF0210K00JB32VISHAYThrough Hole0$ 10.7416
CPCF0310K00JB31VISHAYThrough Hole0$ 1.9657
CPCF0510K00JB32VISHAYThrough Hole0$ 10.7416
SQPR510KJTE ConnectivityThrough Hole0$ 0.1103
CPCF0210K00FB32VISHAYThrough Hole0$ 10.7416