VISHAY RNC60H1504BSRE7
| Manufacturer | |
| MPN | RNC60H1504BSRE7 |
| LCSC Part # | C3555442 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.5MΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.622 | $ 13.62 |
| 200+ | $ 5.2724 | $ 1054.48 |
| 500+ | $ 5.0873 | $ 2543.65 |
| 1,500+ | $ 4.9947 | $ 7492.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.5MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H1504BRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 21.8648 | ||
| RNC60H1504BRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 25.6803 | ||
| RNC60H1504BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 25.6803 | ||
| RNC60H1504BRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 16.2403 | ||
| RNC60H1504BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 16.2403 | ||
| RNC60H1504BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| RNC60H1504BSB14201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 23.3692 | ||
| RNC60H1504BSRSL201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 27.318 | ||
| ERC551M5000BHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.2569 | ||
| RNC60H1504BSRE5201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 14.1511 | ||
| RNC60H1504BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| RNC60H1504BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 22.8077 | ||
| RNC60H1504BSBSL201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 27.1545 | ||
| RNC60H1504BSRE8201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 14.1511 | ||
| RNC60H1504BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 13.622 | ||
| ERC551M5000BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 22.8077 | ||
| RNC60H1504BSRE7201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 14.1511 | ||
| RNC60H1504BSRE6201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 18.7598 | ||
| RNC60J1504BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 23.3399 | ||
| ERC551M5000BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 23.3399 |

