TE Connectivity 1419126-5
| Manufacturer | |
| MPN | 1419126-5 |
| LCSC Part # | C355437 |
| Packaging | DIP,24.4.4x10mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 12V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,24.4.4x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 24.4mm | |
| Contact Resistance | - | |
| Number of Pins | 4 | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,24.4.4x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 24.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | 4 | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
In-Stock: 11
11 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.27 | $ 1.27 |
| 10+ | $ 1.0543 | $ 10.54 |
| 25+ | $ 0.9368 | $ 23.42 |
| 100+ | $ 0.8032 | $ 80.32 |
| 500+ | $ 0.7437 | $ 371.85 |
| 1,000+ | $ 0.7179 | $ 717.90 |
Standard Packaging25/Full Tube | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,24.4.4x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 24.4mm | |
| Contact Resistance | - | |
| Number of Pins | 4 | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP,24.4.4x10mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | - | |
| Coil Resistance | - | |
| Release Time | - | |
| Operate Time | - | |
| Length | 24.4mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | 4 | |
| Coil Type | - | |
| Width | 10mm | |
| Operating Temperature | - | |
| Switching Current(Max) | - | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
C355437 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



