LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
44% OFF
TE Connectivity 9-1419128-8 product image
  • 9-1419128-8 thumbnail 1
  • 9-1419128-8 thumbnail 2
  • 9-1419128-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 9-1419128-8RoHS

Manufacturer
MPN
9-1419128-8
LCSC Part #
C355401
Packaging
DIP,18.2x10.2mm
Customer #
Key Attributes
Miniature PCB Relay OJ/OJE, 1 pole, 1 Form A (NO) contact, 3 to 10A rating
Datasheetpdf iconTE Connectivity 9-1419128-8
In-Stock: 796
796 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9698$ 0.5431$ 0.54
10+$ 0.7876$ 0.4411$ 4.41
30+$ 0.6949$ 0.3892$ 11.68
100+$ 0.6054$ 0.3391$ 33.91
500+$ 0.55$ 0.3080$ 154.00
1,000+$ 0.5224$ 0.2926$ 292.60
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingDIP,18.2x10.2mm
Coil Voltage12V
Switching Voltage(Max)277V@AC;30V@DC
Coil Resistance320Ω
Release Time4ms
Operate Time10ms
Length18.2mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width10.2mm
Operating Temperature-30℃~+85℃
Switching Current(Max)10A
Coil Rated Power450mW
Contact Rating10A@250VAC
Contact MaterialAgCdO
Contact Form1 Set Normally Open: 1A (SPST NO)

Features

AI Translation
  • 1 pole, 1 Form A (NO) contact
  • 3 to 10A rating
  • Small size
  • 4000Vrms coil to contact dielectric strength (UJ type)
  • Sensitive coil optional

Applications

AI Translation
  • Appliances, HVAC, industrial control.