LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 4-1419144-7 product image
  • 4-1419144-7 thumbnail 1
  • 4-1419144-7 thumbnail 2
  • 4-1419144-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 4-1419144-7RoHS

Manufacturer
MPN
4-1419144-7
LCSC Part #
C355394
Packaging
DIP,18.2x10.2mm
Customer #
Key Attributes
DIP,18.2x10.2mm Power Relays, Over 2 Amps RoHS
Datasheetpdf iconTE Connectivity 4-1419144-7
In-Stock: 678
678 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9239$ 0.92
10+$ 0.7905$ 7.91
30+$ 0.7239$ 21.72
100+$ 0.6572$ 65.72
500+$ 0.6181$ 309.05
1,000+$ 0.597$ 597.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingDIP,18.2x10.2mm
Coil Voltage-
Switching Voltage(Max)-
Coil Resistance-
Release Time-
Operate Time-
Length-
Height-
Contact Resistance-
Number of Pins4
Coil Type-
Width-
Operating Temperature-
Switching Current(Max)-
Coil Rated Power-
Contact Rating-
Contact Material-
Contact Form-