VISHAY RLR20C9103GSRE6
| Manufacturer | |
| MPN | RLR20C9103GSRE6 |
| LCSC Part # | C3553310 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 910kΩ ±2% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9328 | $ 1.93 |
| 200+ | $ 0.7482 | $ 149.64 |
| 500+ | $ 0.7219 | $ 360.95 |
| 1,000+ | $ 0.7096 | $ 709.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 910kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C9103GRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9616 | ||
| RLR20C9103GSBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.4984 | ||
| RLR20C9103GRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.403 | ||
| RLR20C9103GRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.2341 | ||
| RLR20C9103GSB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 10.0711 | ||
| RLR20C9103GRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.7049 | ||
| RLR20C9103GRRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C9103GSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.4491 | ||
| RLR20C9103GRRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C9103GRRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| ERL20910K00GKEB500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9009 | ||
| ERL20910K00GKEK500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.403 |

