LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1000FSRE6 product image
Images for reference only

VISHAY RNC55J1000FSRE6

Manufacturer
MPN
RNC55J1000FSRE6
LCSC Part #
C3552799
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 100Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1000FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.759$ 0.76
200+$ 0.2947$ 58.94
500+$ 0.2839$ 141.95
1,000+$ 0.2792$ 279.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance100Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1000FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0544
RNC55J1000FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1000FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNR55J1000FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.6896
RNC55J1000FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNR55J1000FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55J1000FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1000FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55100R00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
RNC55J1000FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55J1000FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5113
RNC55J1000FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55100R00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J1000FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1000FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNR55J1000FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.5741
RNR55J1000FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.5741
RNC55J1000FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1000FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1000FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141