SINO-IC SESD5Z12V
| Manufacturer | SINO-ICAsian Brands |
| MPN | SESD5Z12V |
| LCSC Part # | C355232 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM SOD-523 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SOD-523 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 15V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SOD-523 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 15V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SESD5Z Series are designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Stand−off Voltage: 3.3 V - 12.0 V
- Peak Power up to 200 Watts @8×20 μs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0127$ 0.0064 | $ 0.32 |
| 500+ | $ 0.0098$ 0.0049 | $ 2.45 |
| 3,000+ | $ 0.0082$ 0.0041 | $ 12.30 |
| 6,000+ | $ 0.0072$ 0.0036 | $ 21.60 |
| 24,000+ | $ 0.0063$ 0.0032 | $ 76.80 |
| 51,000+ | $ 0.0058$ 0.0029 | $ 147.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SOD-523 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us | |
| Voltage - Breakdown | 15V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SINO-IC | |
| Packaging | SOD-523 | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 200W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 15V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SESD5Z Series are designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.
Features
AI Translation
- Small Body Outline Dimensions
- Low Body Height
- Stand−off Voltage: 3.3 V - 12.0 V
- Peak Power up to 200 Watts @8×20 μs Pulse
- Low Leakage
- Response Time is Typically < 1 ns
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
C355232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



