LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4993GMB14 product image
Images for reference only

VISHAY RLR07C4993GMB14

Manufacturer
MPN
RLR07C4993GMB14
LCSC Part #
C3551917
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 499kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4993GMB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9533$ 0.95
200+$ 0.3687$ 73.74
500+$ 0.3564$ 178.20
1,000+$ 0.3502$ 350.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance499kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C4993GRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9533
RLR07C4993GSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9071
RLR07C4993GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9533
RLR07C4993FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2909
RLR07C4993FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C4993FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C4993FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C4993FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C4993FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C4993FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C4993FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C4993FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C4993FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819