LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5516K500BEEK500 product image
Images for reference only

VISHAY ERC5516K500BEEK500RoHS

Manufacturer
MPN
ERC5516K500BEEK500
LCSC Part #
C3551046
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 16.5kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5516K500BEEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4035$ 5.40
200+$ 2.0917$ 418.34
500+$ 2.0177$ 1008.85
1,000+$ 1.9822$ 1982.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance16.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1652BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1652BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1652BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1652BPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J1652BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J1652BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1652BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1652BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1652BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1652BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1652BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J1652BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0621
RNC55J1652BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1652BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J1652BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J1652BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5516K500BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC5516K500BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J1652BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1652BPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729