LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC70H1620FRRE8 product image
Images for reference only

VISHAY RNC70H1620FRRE8

Manufacturer
MPN
RNC70H1620FRRE8
LCSC Part #
C3550757
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 162Ω ±1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC70H1620FRRE8
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7144$ 3.71
200+$ 1.4377$ 287.54
500+$ 1.3868$ 693.40
1,000+$ 1.3621$ 1362.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance162Ω
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC70162R00FHEA500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RNC70H1620FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1620FRR64VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1620FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RNC70H1620FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1620FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70162R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
CMF65162R00FKEA11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4631
CMF65162R00FKRE11VISHAYThrough Hole,D4.6xL14.3mm0$ 0.436