VISHAY RNC50J2372FSRSL
| Manufacturer | |
| MPN | RNC50J2372FSRSL |
| LCSC Part # | C3549945 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 23.7kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2435 | $ 4.24 |
| 200+ | $ 1.6428 | $ 328.56 |
| 500+ | $ 1.5842 | $ 792.10 |
| 1,000+ | $ 1.5565 | $ 1556.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J2372FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.9006 | ||
| RNC50J2372FMBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.9006 | ||
| RNC50J2372FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J2372FMR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J2372FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J2372FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2372FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2372FMRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.2435 | ||
| RNC50J2372FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| ERC5023K700FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50J2372FMRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2372FMRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2372FMRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| ERC5023K700FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| ERC5023K700FEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.2094 | ||
| RNC50J2372FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J2372FMRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50H2372FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 | ||
| RNC50H2372FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 | ||
| RNC50H2372FMB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 |

