Viking MFR0623FTEV0140
| Manufacturer | VikingAsian Brands |
| MPN | MFR0623FTEV0140 |
| LCSC Part # | C3549207 |
| Packaging | Through Hole,D2.3xL6.3mm |
| Customer # | |
| Key Attributes | RES 14Ω ±1% 250mW Through Hole,D2.3xL6.3mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Viking | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 14Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Viking | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 14Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent overall stability
- Ultra-tight tolerance, down to ±0.05%
- Ultra-low temperature coefficient, down to ±5 ppm/°C
- High power rating, up to 3W
- Good ohmic contact
Applications
AI Translation
Automotive, Telecommunications, Medical Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0022 | $ 0.01 |
| 200+ | $ 0.0009 | $ 0.18 |
| 500+ | $ 0.0008 | $ 0.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Viking | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 14Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Viking | |
| Packaging | Through Hole,D2.3xL6.3mm | |
| Resistance | 14Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent overall stability
- Ultra-tight tolerance, down to ±0.05%
- Ultra-low temperature coefficient, down to ±5 ppm/°C
- High power rating, up to 3W
- Good ohmic contact
Applications
AI Translation
Automotive, Telecommunications, Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

