Walter Elec 2010T4A250V
| Manufacturer | Walter ElecAsian Brands |
| MPN | 2010T4A250V |
| LCSC Part # | C354905 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 4A TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | - | |
| Interrupt Rating | 130A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 8.5mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | - | |
| Interrupt Rating | 130A@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 8.5mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 300V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Short Lead: L = 4.5 ± 0.5mm
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0425 | $ 0.43 |
| 100+ | $ 0.0333 | $ 3.33 |
| 300+ | $ 0.0287 | $ 8.61 |
| 1,000+ | $ 0.0272 | $ 27.20 |
| 5,000+ | $ 0.0244 | $ 122.00 |
| 10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | - | |
| Interrupt Rating | 130A@250VAC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 8.5mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Walter Elec | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | - | |
| Interrupt Rating | 130A@250VAC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 8.5mm | |
| Width | 4mm | |
| Type | Square Fuse | |
| Length | 8.5mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 300V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Short Lead: L = 4.5 ± 0.5mm
C354905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



