LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1210BSRE6 product image
Images for reference only

VISHAY RNC50H1210BSRE6

Manufacturer
MPN
RNC50H1210BSRE6
LCSC Part #
C3547156
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 121Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1210BSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,000+$ 0.7435$ 743.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance121Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1210BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1210BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNR50H1210BPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.3627
RNC50H1210BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H1210BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2356
RNC50H1210BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.8233
RNR50H1210BPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.1163
RNC50H1210BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H1210BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H1210BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
ERC50121R00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
ERC50121R00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1210BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNR50H1210BPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.1307
RNC50H1210BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
RNC50H1210BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J1210BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1210BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1210BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1210BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923