VISHAY RLR05C5233FPB14
| Manufacturer | |
| MPN | RLR05C5233FPB14 |
| LCSC Part # | C3546998 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 523kΩ ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 523kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 523kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0877 | $ 11.09 |
| 200+ | $ 4.2913 | $ 858.26 |
| 500+ | $ 4.1402 | $ 2070.10 |
| 1,000+ | $ 4.0661 | $ 4066.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 523kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 523kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C5233FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.6299 | ||
| RLR05C5233FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.5377 | ||
| RLR05C5233FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 12.5377 | ||
| RLR05C5233FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.9731 | ||
| RLR05C5233FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C5233FRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C5233FRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C5233FRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0708 | ||
| RLR05C5233FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.8975 | ||
| ERL05523K00FKEB500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6836 | ||
| ERL05523K00FKEK500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 11.0877 |

