LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN70C1181BBSL product image
Images for reference only

VISHAY RN70C1181BBSL

Manufacturer
MPN
RN70C1181BBSL
LCSC Part #
C3546769
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1.18kΩ ±0.1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN70C1181BBSL
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4531$ 1.45
200+$ 0.5631$ 112.62
500+$ 0.543$ 271.50
1,000+$ 0.5338$ 533.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1.18kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN70C1181BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.6355
RN70C1181BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0992