LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H80R6FRB14 product image
Images for reference only

VISHAY RNC55H80R6FRB14

Manufacturer
MPN
RNC55H80R6FRB14
LCSC Part #
C3546507
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 80.6Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H80R6FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.246$ 2.25
200+$ 0.87$ 174.00
500+$ 0.8392$ 419.60
1,000+$ 0.8238$ 823.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance80.6Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H80R6FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9589
RNC55H80R6FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H80R6FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H80R6FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H80R6FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H80R6FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H80R6FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H80R6FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H80R6FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
ERC5580R600FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
ERC5580R600FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNR55H80R6FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H80R6FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H80R6FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H80R6FMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H80R6FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H80R6FMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H80R6FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H80R6FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H80R6FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723