LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5521R500FHEA500 product image
Images for reference only

VISHAY ERC5521R500FHEA500RoHS

Manufacturer
MPN
ERC5521R500FHEA500
LCSC Part #
C3544217
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 21.5Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5521R500FHEA500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6248$ 0.62
200+$ 0.2422$ 48.44
500+$ 0.2345$ 117.25
1,000+$ 0.2299$ 229.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance21.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H21R5FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H21R5FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.2431
RNC55H21R5FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H21R5FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H21R5FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H21R5FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H21R5FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4425
RNC55H21R5FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H21R5FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0183
RNC55H21R5FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H21R5FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H21R5FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H21R5FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3766
RNC55H21R5FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55H21R5FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H21R5FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
RNC55H21R5FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256
RNC55H21R5FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4608
ERC5521R500FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55H21R5FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9256