LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55432K00FEEB500 product image
Images for reference only

VISHAY ERC55432K00FEEB500RoHS

Manufacturer
MPN
ERC55432K00FEEB500
LCSC Part #
C3544028
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 432kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC55432K00FEEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1847$ 1.18
200+$ 0.4597$ 91.94
500+$ 0.4428$ 221.40
1,000+$ 0.435$ 435.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance432kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J4323FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6629
RNC55J4323FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.1383
RNC55J4323FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3813
RNC55J4323FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
ERC55432K00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.4147
RNC55J4323FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.4487
RNC55J4323FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
RNC55J4323FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.8574
RNC55J4323FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4454
RNF14FTE432KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.042
RNC55J4323DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.1787
RNC55J4323DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4386
ERC55432K00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7995
RNC55J4323DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.2463
RNC55H4323FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H4323FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.9408
RNC55H4323FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.161
RNR55H4323FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.4307
RNC55H4323FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837
RNC55H4323FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.8837