LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0566501FHA20 product image
Images for reference only

VISHAY RCMS0566501FHA20RoHS

Manufacturer
MPN
RCMS0566501FHA20
LCSC Part #
C3540776
Packaging
Through Hole,D3.65xL10.2mm
Customer #
Key Attributes
RES 66.5kΩ ±1% Through Hole,D3.65xL10.2mm
Datasheetpdf iconVISHAY RCMS0566501FHA20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8742$ 1.87
200+$ 0.7266$ 145.32
500+$ 0.7004$ 350.20
1,000+$ 0.688$ 688.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.65xL10.2mm
Resistance66.5kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%