VISHAY MBB02070D1803FC100
| Manufacturer | |
| MPN | MBB02070D1803FC100 |
| LCSC Part # | C3540741 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 180kΩ ±1% 600mW Through Hole,D2.5xL6.5mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1461 | $ 0.15 |
| 200+ | $ 0.0566 | $ 11.32 |
| 500+ | $ 0.0546 | $ 27.30 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBB02070D1803DC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1727 | ||
| MBB02070C1803FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0176 | ||
| MRS25000C1803FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1123 | ||
| MBB02070C1803FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0374 | ||
| MRS25000C1803FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0355 | ||
| MBB02070C1803FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.115 | ||
| MBB02070C1803DRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0678 | ||
| MRS25000C1803FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.03 |

