VISHAY RLR05C8250FRR36
| Manufacturer | |
| MPN | RLR05C8250FRR36 |
| LCSC Part # | C3540531 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 825Ω ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 825Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 825Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8855 | $ 0.89 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3317 | $ 165.85 |
| 1,000+ | $ 0.3255 | $ 325.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 825Ω | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 825Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C8250FRB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.1811 | ||
| RLR05C8250FSB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.3263 | ||
| RLR05C8250FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C8250FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 4.0384 | ||
| RLR05C8250FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C8250FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C8250FSRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.0527 | ||
| RLR05C8250FSRE819 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4761 | ||
| RLR05C8250FRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 3.6095 | ||
| RLR05C8250FPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FSRE719 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4433 | ||
| RLR05C8250FSR36 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FSRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FSM23 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 1.4793 | ||
| RLR05C8250FSRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FSRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FSRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FMRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 | ||
| RLR05C8250FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 0.8855 |

