TI CD74HC4017E
| Manufacturer | |
| MPN | CD74HC4017E |
| LCSC Part # | C354048 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | High-Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 19ns | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function;Cascade counter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC4017 is a high speed silicon gate CMOS 5 - stage Johnson counter with 10 decoded outputs. Each of the decoded outputs is normally low and sequentially goes high on the low to high transition clock period of the 10 clock period cycle. The CARRY (TC) output transitions low to high after OUTPUT 10 goes from high to low, and can be used in conjunction with the CLOCK ENABLE (CE) to cascade several stages. The CLOCK ENABLE input disables counting when in the high state. A RESET (MR) input is also provided which when taken high sets all the decoded outputs, except 0, low. The device can drive up to 10 low power Schottky equivalent loads.
Features
- Fully Static Operation
- Buffered Inputs
- Common Reset
- Positive Edge Clocking
- Typical fMAX = 50MHz at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1μ = 30% of Vcc at Vcc = 5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.874 | $ 0.87 |
| 10+ | $ 0.7541 | $ 7.54 |
| 25+ | $ 0.6697 | $ 16.74 |
| 100+ | $ 0.6 | $ 60.00 |
| 500+ | $ 0.5773 | $ 288.65 |
| 1,000+ | $ 0.5643 | $ 564.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 19ns | |
| Count Rate | 35MHz | |
| Features | Static operation;Reset function;Cascade counter |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ’HC4017 is a high speed silicon gate CMOS 5 - stage Johnson counter with 10 decoded outputs. Each of the decoded outputs is normally low and sequentially goes high on the low to high transition clock period of the 10 clock period cycle. The CARRY (TC) output transitions low to high after OUTPUT 10 goes from high to low, and can be used in conjunction with the CLOCK ENABLE (CE) to cascade several stages. The CLOCK ENABLE input disables counting when in the high state. A RESET (MR) input is also provided which when taken high sets all the decoded outputs, except 0, low. The device can drive up to 10 low power Schottky equivalent loads.
Features
- Fully Static Operation
- Buffered Inputs
- Common Reset
- Positive Edge Clocking
- Typical fMAX = 50MHz at Vcc = 5V, CL = 15pF, TA = 25℃
- Fanout (Over Temperature Range) - Standard Outputs: 10 LSTTL Loads - Bus Driver Outputs: 15 LSTTL Loads
- Wide Operating Temperature Range: -55℃ to 125℃
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1μ = 30% of Vcc at Vcc = 5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



