LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55191R00BEEB500 product image
Images for reference only

VISHAY ERC55191R00BEEB500RoHS

Manufacturer
MPN
ERC55191R00BEEB500
LCSC Part #
C3540132
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 191Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC55191R00BEEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1415$ 1.14
200+$ 0.4428$ 88.56
500+$ 0.4273$ 213.65
1,000+$ 0.4196$ 419.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance191Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1910BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1910BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J1910BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J1910BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J1910BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1910BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J1910BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55191R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNF14BAE191RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNF14BTE191RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1542
RNC55H1910BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1910BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1910BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1910BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1910BRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55191R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
ERC55191R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1910BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55H1910BRR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1910BRRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726