VISHAY RWR78S8R06FRB12
| Manufacturer | |
| MPN | RWR78S8R06FRB12 |
| LCSC Part # | C3539189 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 8.06Ω ±1% 10W Through Hole,D9.5xL45.2mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 8.06Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 8.06Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.7234 | $ 7.72 |
| 200+ | $ 2.9894 | $ 597.88 |
| 500+ | $ 2.8846 | $ 1442.30 |
| 1,000+ | $ 2.8321 | $ 2832.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 8.06Ω | |
| Power(Watts) | 10W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 8.06Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR78S8R06FRBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.9196 | ||
| RWR78N8R06FRB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 10.508 | ||
| RWR78N8R06FRBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 12.3879 | ||
| RWR78N8R06FSBSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 17.0292 | ||
| RWR78S8R06FRS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 5.7526 | ||
| RWR78N8R06FSRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 15.9898 | ||
| RWR78S8R06FRRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 7.2102 | ||
| RWR78N8R06FRRSL | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 11.4239 | ||
| RWR78N8R06FSB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 15.0596 |

