LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1741BSBSL31 product image
Images for reference only

VISHAY RNC50J1741BSBSL31

Manufacturer
MPN
RNC50J1741BSBSL31
LCSC Part #
C3538387
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 1.74kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1741BSBSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6254$ 9.63
200+$ 3.7252$ 745.04
500+$ 3.5941$ 1797.05
1,000+$ 3.5293$ 3529.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance1.74kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1741BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1741BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1741BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J1741BRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1741BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1741BRRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1741BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1741BRRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1741BRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1741BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J1741BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1741BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC501K7400BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC501K7400BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J1741BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1741BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J1741BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1741BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J1741BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1741BRRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923