LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50182R00FKEB500 product image
Images for reference only

VISHAY ERC50182R00FKEB500RoHS

Manufacturer
MPN
ERC50182R00FKEB500
LCSC Part #
C3537685
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 182Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50182R00FKEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance182Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K1820FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
ERC50182R00FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1820FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H1820FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50J1820FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50H1820FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1820FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1820FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J1820FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1820FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50H1820FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC50182R00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNR50H1820FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6739
RNC50H1820FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50182R00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1820FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1820FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1820FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1820FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J1820FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598