LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55205K00DHBF product image
Images for reference only

VISHAY CMF55205K00DHBF

Manufacturer
MPN
CMF55205K00DHBF
LCSC Part #
C3537366
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 205kΩ ±0.5% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55205K00DHBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance205kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃