LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60113K86FKEA product image
Images for reference only

VISHAY CMF60113K86FKEARoHS

Manufacturer
MPN
CMF60113K86FKEA
LCSC Part #
C3536704
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 113.86kΩ ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF60113K86FKEA
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1175$ 0.12
200+$ 0.0455$ 9.10
500+$ 0.0439$ 21.95
1,000+$ 0.0431$ 43.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance113.86kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF60113K86FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60113K86FKR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1211
CMF60113K86FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
CMF60113K86DHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2547
CMF60113K86DHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.2522
CMF60113K86DHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2084
CMF60113K86DHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1938