LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1542FSRSL product image
Images for reference only

VISHAY RLR20C1542FSRSL

Manufacturer
MPN
RLR20C1542FSRSL
LCSC Part #
C3535867
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 15.4kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1542FSRSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6327$ 3.63
200+$ 1.4068$ 281.36
500+$ 1.3575$ 678.75
1,000+$ 1.3328$ 1332.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance15.4kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C1542FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C1542FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C1542FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C1542FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.3451
RLR20C1542FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1542FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C1542FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C1542FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984
RLR20C1542FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C1542FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 2.6082
ERL2015K400FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL2015K400FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795