VISHAY RLR32C6803GMRE8
| Manufacturer | |
| MPN | RLR32C6803GMRE8 |
| LCSC Part # | C3535853 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 680kΩ ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 680kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 680kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.8502 | $ 3.85 |
| 200+ | $ 1.4901 | $ 298.02 |
| 500+ | $ 1.4377 | $ 718.85 |
| 1,000+ | $ 1.4115 | $ 1411.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 680kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 680kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C6803GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3706 | ||
| RLR32C6803GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.3706 | ||
| RLR32C6803GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.2537 | ||
| RLR32C6803GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 12.2537 | ||
| RLR32C6803GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.7075 | ||
| RLR32C6803GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.4638 | ||
| RLR32C6803GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C6803GRRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C6803GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C6803GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C6803GRRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| RLR32C6803GMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 4.6353 | ||
| RLR32C6803GRRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.8502 | ||
| ERL32680K00GKEB500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 3.463 | ||
| ERL32680K00GKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 10.8177 |

