LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S2R74FRRSL product image
Images for reference only

VISHAY RWR81S2R74FRRSL

Manufacturer
MPN
RWR81S2R74FRRSL
LCSC Part #
C3535732
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 2.74Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S2R74FRRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9187$ 5.92
200+$ 2.2907$ 458.14
500+$ 2.2105$ 1105.25
1,000+$ 2.1704$ 2170.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance2.74Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S2R74FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7539
RWR81S2R74FPB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S2R74FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81N2R74FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81S2R74FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N2R74FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N2R74FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81N2R74FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S2R74FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S2R74FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81N2R74FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81N2R74FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81N2R74FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81S2R74FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N2R74FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81N2R74FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81S2R74FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.5665
RWR81N2R74FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.4568
RWR81S2R74FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.5665
RWR81S2R74FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.8294