LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFP50SBRE52-196R product image
Images for reference only

YAGEO MFP50SBRE52-196R

Manufacturer
YAGEOAsian Brands
MPN
MFP50SBRE52-196R
LCSC Part #
C3535623
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 196Ω ±0.1% 500mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFP50SBRE52-196R
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1057$ 0.11
200+$ 0.0409$ 8.18
500+$ 0.0395$ 19.75
1,000+$ 0.0388$ 38.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance196Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFP50SBRD52-196RYAGEOThrough Hole,D2.4xL6.3mm0$ 0.1175