LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1500GMRE7 product image
Images for reference only

VISHAY RLR05C1500GMRE7

Manufacturer
MPN
RLR05C1500GMRE7
LCSC Part #
C3534171
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 150Ω ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1500GMRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8376$ 0.84
200+$ 0.3255$ 65.10
500+$ 0.3132$ 156.60
1,500+$ 0.3086$ 462.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance150Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1500GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C1500GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 0.4697
RLR05C1500GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1500GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1500GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1500GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1500GSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GSK36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GSR93VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GMRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GMBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.1942
RLR05C1500GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.4242
RLR05C1500GMR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1500GSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C1500GPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376