LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1502BSR36 product image
Images for reference only

VISHAY RNC60J1502BSR36

Manufacturer
MPN
RNC60J1502BSR36
LCSC Part #
C3533627
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 15kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J1502BSR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,000+$ 1.2433$ 1243.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance15kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J1502BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J1502BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5515K000BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC5515K000BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J1502BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5515K000BEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1502BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1502BMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1502BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60H1502BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1502BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1502BRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1502BRRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4555
ERC5515K000BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H1502BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1502BSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H1502BSBSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 10.301
RNC60H1502BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1502BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 8.9544
RNC60H1502BSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093