VISHAY RCMA0259R00BDS03
| Manufacturer | |
| MPN | RCMA0259R00BDS03 |
| LCSC Part # | C3533097 |
| Packaging | Through Hole,D2.5xL6.7mm |
| Customer # | |
| Key Attributes | RES 59Ω ±0.1% Through Hole,D2.5xL6.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.7mm | |
| Resistance | 59Ω | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.7mm |
| Type | Description | |
|---|---|---|
| Resistance | 59Ω | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 96.3102 | $ 96.31 |
| 200+ | $ 37.2704 | $ 7454.08 |
| 500+ | $ 35.9608 | $ 17980.40 |
| 1,000+ | $ 35.3144 | $ 35314.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.7mm | |
| Resistance | 59Ω | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.7mm |
| Type | Description | |
|---|---|---|
| Resistance | 59Ω | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

