VISHAY CA000211R00KS73
| Manufacturer | |
| MPN | CA000211R00KS73 |
| LCSC Part # | C3531832 |
| Packaging | Through Hole,D4.3xL16mm |
| Customer # | |
| Key Attributes | RES 11Ω ±10% 2W Through Hole,D4.3xL16mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL16mm | |
| Resistance | 11Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL16mm | |
| Resistance | 11Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2643 | $ 0.26 |
| 200+ | $ 0.1023 | $ 20.46 |
| 500+ | $ 0.0987 | $ 49.35 |
| 1,000+ | $ 0.0969 | $ 96.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL16mm | |
| Resistance | 11Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL16mm | |
| Resistance | 11Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CA000211R00KB14 | VISHAY | Through Hole,D4.3xL16mm | 0 | $ 7.0367 |

